EUR | USD

Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Current - Collector (Ic) (Max)
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Frequency - Transition
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
2N3904PH - Vishay Semiconductor Diodes Division 2N3904PH-ND TRANS NPN 40V 0.2A TO-92 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 625mW 300MHz
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
-
MPSA42PH - Vishay Semiconductor Diodes Division MPSA42PH-ND TRANS NPN 300V 0.5A TO-92 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 625mW 50MHz
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

02:40:48 9/15/2019