Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

MSP430F5529
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MSP430F5529IPNR Datasheet MSP430F5529IPNR - Texas Instruments 296-27306-2-ND IC MCU 16BIT 128KB FLASH 80LQFP 5,000 - Immediate Available: 5,000 € 3.61468 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, POR, PWM, WDT 63 128KB (128K x 8) FLASH
-
10K x 8 1.8V ~ 3.6V A/D 16x12b Internal -40°C ~ 85°C (TA) Surface Mount 80-LQFP 80-LQFP (12x12)
MSP430F5529IPNR Datasheet MSP430F5529IPNR - Texas Instruments 296-27306-1-ND IC MCU 16BIT 128KB FLASH 80LQFP 7,434 - Immediate Available: 7,434 € 6.56000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, POR, PWM, WDT 63 128KB (128K x 8) FLASH
-
10K x 8 1.8V ~ 3.6V A/D 16x12b Internal -40°C ~ 85°C (TA) Surface Mount 80-LQFP 80-LQFP (12x12)
MSP430F5529IPNR Datasheet MSP430F5529IPNR - Texas Instruments 296-27306-6-ND IC MCU 16BIT 128KB FLASH 80LQFP 7,434 - Immediate Available: 7,434 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, POR, PWM, WDT 63 128KB (128K x 8) FLASH
-
10K x 8 1.8V ~ 3.6V A/D 16x12b Internal -40°C ~ 85°C (TA) Surface Mount 80-LQFP 80-LQFP (12x12)
MSP430F5529IPN Datasheet MSP430F5529IPN - Texas Instruments 296-25427-ND IC MCU 16BIT 128KB FLASH 80LQFP 3,008 - Immediate Available: 3,008 € 6.85000 1 Minimum: 1 Tray? MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, POR, PWM, WDT 63 128KB (128K x 8) FLASH
-
10K x 8 1.8V ~ 3.6V A/D 16x12b Internal -40°C ~ 85°C (TA) Surface Mount 80-LQFP 80-LQFP (12x12)
Results per Page
Page 1/1

21:47:17 6/17/2019