Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 3
3 Remaining
Filter Options:
Part Status
Clear
Core Processor
Clear
Peripherals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

RM42L432
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
RM42L432BPZT Datasheet RM42L432BPZT - Texas Instruments 296-42479-ND IC MCU 32BIT 384KB FLASH 100LQFP 617 - Immediate Available: 617 € 9.59000 1 Minimum: 1 Tray? Hercules™ RM4 ARM® Cortex®-R4 Active ARM® Cortex®-R4F 16/32-Bit 100MHz CANbus, LINbus, MibSPI, SCI, SPI, UART/USART POR, PWM, WDT 45 384KB (384K x 8) FLASH 16K x 8 32K x 8 1.14V ~ 1.32V A/D 16x12b External -40°C ~ 105°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
XRM42L432PZT Datasheet XRM42L432PZT - Texas Instruments 296-35016-ND IC MCU 32BIT 384KB FLASH 100LQFP 0 Available: 0
Obsolete
-
Tray? Hercules™ RM4 ARM® Cortex®-R4 Obsolete ARM® Cortex®-R4 16/32-Bit 100MHz CANbus, LINbus, MibSPI, SCI, SPI, UART/USART DMA, POR, PWM, WDT 45 384KB (384K x 8) FLASH 16K x 8 32K x 8 1.14V ~ 1.32V A/D 16x12b External -40°C ~ 105°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
RM42L432PZT Datasheet RM42L432PZT - Texas Instruments 296-37204-ND IC MCU 32BIT 384KB FLASH 100LQFP 0 Available: 0
Obsolete
-
Tray? Hercules™ RM4 ARM® Cortex®-R4 Obsolete ARM® Cortex®-R4F 16/32-Bit 100MHz CANbus, LINbus, MibSPI, SCI, SPI, UART/USART POR, PWM, WDT 45 384KB (384K x 8) FLASH 16K x 8 32K x 8 1.14V ~ 1.32V A/D 16x12b External -40°C ~ 105°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
Results per Page
Page 1/1

22:53:45 6/17/2019