Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Series
Clear
Number of I/O
Clear
Data Converters
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

TMS320F28069M
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320F28069MPNT Datasheet TMS320F28069MPNT - Texas Instruments 296-36197-ND IC MCU 32BIT 256KB FLASH 80LQFP 1,318 - Immediate Available: 1,318 € 16.20000 1 Minimum: 1 Tray? C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 40 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 12x12b Internal -40°C ~ 105°C (TA) Surface Mount 80-LQFP 80-LQFP (12x12)
TMS320F28069MPZT Datasheet TMS320F28069MPZT - Texas Instruments 296-36224-5-ND IC MCU 32BIT 256KB FLASH 100LQFP 4,817 - Immediate Available: 4,817 € 17.23000 1 Minimum: 1 Tray? C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 54 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 16x12b Internal -40°C ~ 105°C (TA) Surface Mount 100-LQFP 100-LQFP (14x14)
TMS320F28069MPZPQ Datasheet TMS320F28069MPZPQ - Texas Instruments 296-48451-ND IC MCU 32BIT 256KB FLASH 100QFP 434 - Immediate Available: 434 € 18.22000 1 Minimum: 1 Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 54 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 100-LQFP Exposed Pad 100-HTQFP (14x14)
TMS320F28069MPFPQ Datasheet TMS320F28069MPFPQ - Texas Instruments 296-45144-ND IC MCU 32BIT 256KB FLASH 80HTQFP 0 Available: 0
Standard Lead Time 14 Weeks
€ 20.94823 96
Non-Stock
?
Minimum: 96
Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 40 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 12x12b Internal -40°C ~ 125°C (TA) Surface Mount 80-TQFP Exposed Pad 80-HTQFP (12x12)
Results per Page
Page 1/1

15:59:13 4/18/2019