Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock 269 Factory | 1 : €327.45000 Bulk | - | Bulk | Active | Standby (No Regulation) | General Purpose, Industrial Control | Din Rail | 480W | - | - | - | 24V | Screw Terminals | Screw Terminals | - | 5.906" L x 2.598" W (150.00mm x 66.00mm) | 5.118" (130.00mm) | ||
2 In Stock | 1 : €566.32000 Bulk | - | Bulk | Active | Standby (No Regulation) | General Purpose, Industrial Control | Din Rail | 960W | - | - | - | 24V | - | - | - | 5.906" L x 2.598" W (150.00mm x 66.00mm) | 5.118" (130.00mm) | ||
0 In Stock | 1 : €381.55000 Bulk | - | Bulk | Obsolete | Standby (No Regulation) | General Purpose, Industrial Control | Tower | - | - | - | - | 24V | Screw Terminals | Screw Terminals | - | 5.906" L x 2.598" W (150.00mm x 66.00mm) | 5.118" (130.00mm) | ||
0 In Stock | 1 : €574.77000 Bulk | - | Bulk | Obsolete | Standby (No Regulation) | - | Din Rail | - | - | - | - | 24V | Hardwired | - | - | 6.334" L x 2.854" W (161.00mm x 72.50mm) | 5.020" (127.50mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | General Purpose, Industrial Control | Din Rail | 180W | - | - | - | 12V | - | - | - | 6.339" L x 2.854" W (161.00mm x 72.50mm) | 5.020" (127.50mm) | ||
0 In Stock | Obsolete | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - |