EUR | USD
Favorite

KTD251B335M90A0B00 3.3µF ±20% 250V Ceramic Capacitor X7R Radial
Price & Procurement
81 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14.11000 € 14.11
10 13.40800 € 134.08
100 10.58510 € 1.058.51
500 9.38542 € 4.692.71
1,000 8.82089 € 8.820.89

Submit a request for quotation on quantities greater than those displayed.

KTD251B335M90A0B00

Datasheet
Digi-Key Part Number 565-4662-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTD251B335M90A0B00
Copy  
Description CAP CER 3.3UF 250V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3µF ±20% 250V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets NTD Series
Product Training Modules High Reliability Multilayer Ceramic Capacitors
Featured Product NTD Radial Lead Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NTD
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.886" L x 0.236" W (22.50mm x 6.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.787" (20.00mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 565-466-3
565-466-3-ND
565-4662
KTD251B335M90A0B00-ND