KVD101L224M32A0T00 | ||
---|---|---|
DigiKey Part Number | 565-4713-1-ND - Cut Tape (CT) 565-4713-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | KVD101L224M32A0T00 | |
Description | CAP CER 0.22UF 100V X8L RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X8L Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | KVD101L224M32A0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.02000 | €1.02 |
10 | €0.76800 | €7.68 |
50 | €0.70080 | €35.04 |
100 | €0.57410 | €57.41 |
500 | €0.45820 | €229.10 |
1,000 | €0.40430 | €404.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | €0.37735 | €754.70 |
4,000 | €0.36387 | €1,455.48 |
10,000 | €0.35039 | €3,503.90 |
14,000 | €0.34365 | €4,811.10 |