PVA2352NPBF | ||
---|---|---|
DigiKey Part Number | PVA2352NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVA2352NPBF | |
Description | SSR RELAY SPST-NO 150MA 0-200V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.80000 | €7.80 |
10 | €7.31200 | €73.12 |
25 | €6.50040 | €162.51 |
50 | €6.17540 | €308.77 |
100 | €5.85020 | €585.02 |
250 | €5.20020 | €1,300.05 |
500 | €4.87520 | €2,437.60 |
1,000 | €4.55019 | €4,550.19 |