Add To Favorites
Product Overview
Digi-Key Part Number TFA57S-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

TFA57S

Description THYRISTOR
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 700V 7.8A Standard Recovery Through Hole TO-220F

Documents & Media
Datasheets TFA57S
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 700V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.5V
Current - On State (It (AV)) (Max) 5A
Current - On State (It (RMS)) (Max) 7.8A
Current - Hold (Ih) (Max) 15mA
Current - Off State (Max) 2mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 88A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names TFA57S DK

19:49:27 4/26/2018

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.30000 € 1.30
10 1.17300 € 11.73
25 1.04760 € 26.19
100 0.94290 € 94.29
250 0.83812 € 209.53
500 0.73336 € 366.68
1,000 0.60765 € 607.65
2,500 0.56574 € 1.414.35
5,000 0.54479 € 2.723.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback