Add To Favorites
Product Overview
Digi-Key Part Number TFA87S-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

TFA87S

Description THYRISTOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 700V 12.6A Standard Recovery Through Hole TO-220F

Documents & Media
Datasheets TFA5x Series
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 700V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.4V
Current - On State (It (AV)) (Max) 8A
Current - On State (It (RMS)) (Max) 12.6A
Current - Hold (Ih) (Max) 20mA
Current - Off State (Max) 2mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names TFA87S DK

00:42:08 7/21/2018

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.66000 € 1.66
10 1.50600 € 15.06
25 1.34480 € 33.62
100 1.21030 € 121.03
250 1.07580 € 268.95
500 0.94132 € 470.66
1,000 0.77995 € 779.95
2,500 0.72616 € 1.815.39
5,000 0.69926 € 3.496.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback