Add To Favorites
Product Overview
Digi-Key Part Number TFC563D-ND
Quantity Available 471
Can ship immediately
Manufacturer

Manufacturer Part Number

TFC563D

Description THYRISTOR HID LAMP AUTOMOTIVE
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 600V Standard Recovery Through Hole TO-220S

Documents & Media
Datasheets TFC563D
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 30mA
Voltage - On State (Vtm) (Max) 1.4V
Current - Hold (Ih) (Max) 12mA
Current - Off State (Max) 1mA
Current - Non Rep. Surge 50, 60Hz (Itsm) -
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3, Short Tab
Supplier Device Package TO-220S
 
Additional Resources
Standard Package ? 50
Other Names TFC563D DK

10:14:44 4/26/2018

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.39000 € 2.39
10 2.13600 € 21.36
25 1.92240 € 48.06
100 1.75120 € 175.12
250 1.58036 € 395.09
500 1.41806 € 709.03
1,000 1.19596 € 1.195.96
2,500 1.13616 € 2.840.39
5,000 1.09345 € 5.467.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback