S-82B4/5 and S-82C4/5 Series Small 4- or 5-Cell Battery Protection IC

ABLIC's S-82B4/5 and S-82C4/5 series have temperature protection functions and improve safety and shrink protection circuit board size

Image of ABLIC's S-82B4/5 Series and S-82C4/5 Series Small, 4/5-Cell Battery Protection IC with Temperature Protection Function ABLIC's S-82B4/5 and S-82C4/5 series activate their power-saving functions through input of an external signal to the PSI pin to lower current consumption to 0.1 µA max (low current consumption mode).

The S-82C4/C5 series provides a temperature protection function, and the connection of a single NTC enables 2-temperature (high and low temperature) monitoring during charging and discharging. The connection of an NTC to the S-82C4A/5A enables 4-temperature monitoring enabled:

  • High temperature charge-discharge inhibition temperature
  • High temperature charge inhibition temperature
  • Low temperature charge inhibition temperature
  • Low temperature charge-discharge inhibition temperature

The intermittent operation of the temperature detection circuit permits low current consumption even when using a 10 kΩ NTC.

Features
  • Number of cells
    • S-82B4A, S-82C4A series: 4
    • S-82B5A, S-82C5A series: 5
  • Functions
    • S-82B4/5 series: power-saving
    • S-82C4/5 series: temperature protection, power-saving
  • Overcharge detection voltage (accuracy)
    • 3.90 V to 4.50 V (±20 mV)
  • Overdischarge detection voltage (accuracy)
    • 2.00 V to 3.20 V (±50 mV)
  • Discharge overcurrent 1 detection voltage (accuracy)
    • 0.010 V to 0.200 V (±5 mV)
  • Discharge overcurrent 2 detection voltage (accuracy)
    • 0.020 V to 0.300 V (±10 mV)
  • Current consumption during operation
    • S-82B4/5 series: 4.0 μA typ., 8.0 μA max. (TA = +25°C)
    • S-82C4/5 series : 5.0 μA typ., 10.0 μA max. (TA = +25°C)
  • Current consumption during power-down
    • 0.1 μA max. (TA = +25°C)
  • Current consumption during power-saving
    • 0.1 μA max. (TA = +25°C)
  • Package
    • 16-pin TSSOP
  • Operation temperature range
    • TA = -40°C to +85°C
Applications
  • Cordless fans
  • Power tools
  • Drones
  • Robot cleaners
  • Cordless cleaners
  • Gardening tools

Diagram

Image of ABLIC's S-82B4/5 Series and S-82C4/5 Series Product Info

S-82B4/5 Series and S-82C4/5 Series Battery Protection ICs

ImageManufacturer Part NumberDescriptionBattery ChemistryNumber of CellsFault ProtectionAvailable QuantityPriceView Details
BATTERY PROTECTION IC FOR 5-SERIS-82B5AAA-TCT1U7BATTERY PROTECTION IC FOR 5-SERILithium Ion5Over Current0 - Immediate$4.89View Details
BATTERY PROTECTION IC FOR 5-SERIS-82C5AAA-TCT1U7BATTERY PROTECTION IC FOR 5-SERILithium Ion5Over Current, Over Temperature83 - Immediate$4.85View Details
Published: 2023-01-20