ACL Staticide® 30 Concentrate

ACL's Staticide 30 concentrate is ideal to use in the manufacture of shielding bags because it contains no contaminants like chlorides or silicone

Image of ACL Staticide®30 ConcentrateACL's Staticide 30 concentrate provides long-lasting static protection in a non-flammable formula with superior wetting properties. It is ideal for the manufacture of shielding bags because it contains no contaminants like chlorides or silicone. The formula does not include substances on the REACH SVHC list or in the RoHS Directive 2002/95/EC.

Features
  • Proven effective in relative humidity below 15%
  • Exceeds MIL-B-81705 specifications for static decay in accordance with Federal Test Standard 101, Method 4046
  • It can be diluted with water or isopropyl alcohol
  • Surface resistance between 108 Ohm to 1010 Ohm

Staticide® 30 Concentrate

ImageManufacturer Part NumberDescriptionShelf Life StartAvailable QuantityPriceView Details
COATING ANTISTATIC MULT SURF 1QT3030QCOATING ANTISTATIC MULT SURF 1QT-1 - Immediate$175.56View Details
COATING ANTISTAT MULT SURF 1 GAL3030GCOATING ANTISTAT MULT SURF 1 GAL-1 - Immediate$585.21View Details
Published: 2017-08-07