Tarvos-I Plug Wireless USB Stick 868 MHz
Wurth Electronics' AMB8420 module can be configured in many ways and supports data transfer with fast channel and address switching
Wurth Electronics' AMB8420 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and re-sending not received packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength or RSSI value offers the option of enhancing the quality of the radio link. The graphical user interface (GUI) for the freely available Windows application AMBER-ACC makes it easy to set operating parameters. A USB adapter is available to connect the AMB8420 to a PC system easily. The AMB8420 is constructed on an SMD design and suitable for automatic component mounting.
The AMB2520 provides pin-compatible modules for the 2.4 GHz frequency range. Wurth Electronics also provides design-in services as well as customer-specific solutions based on the AMB8420.
Interface
The AMB8420 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. Serial peripheral interface (SPI) is included. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.
- Compact, low-cost OEM radio module
- 868 MHz SRD frequency band
- Small form factor: 16 mm x 27.5 mm x 3.5 mm
- Supports low-power applications
- Wake-on radio (WOR)
- Integrated software stack with extensive functions
- Flexible addressing (255 nodes per network)
- Integrated ceramic antenna, optional: external antenna connection
- Data collections
- Monitoring
- Remote controls and sensor networks
- Battery-powered devices
868 MHz All-in-One Radio Module with Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMB8420-2 | RF TXRX MOD ISM<1GHZ CAST SMD | 0 - Immediate | See Page for Pricing | View Details |