CTW Fan Module Connector

Amphenol Communications Solutions' CTW fan module connector is a compact, cost-effective solution for switch applications

Image of Amphenol Communications Solutions' CTW Fan Module ConnectorAmphenol Communications Solutions' CTW (card-to-wire) fan module connector comes with a flexible design for card-to-wire power applications used in fan modules. It allows for different wire gauges ranging from 28 AWG to 22 AWG. The connectors provide a maximum current rating of 4 A/pin. The CTW fan module connectors, comprising of standard and smart versions, offer a cost-effective solution with less airflow drop, compared to conventional card-to-board fan connector solutions. The standard fan module connectors can be easily assembled with a cover and wires can be tidied up. It has optional idle keys for fan model identification and optional light pipe-frame orientation (left/right). The smart fan module connectors have an IC slot which allows the recording of fan operations through an IC, preferably the ST Microelectronics M24C64 series [SO8 (MN) 150 mil width]. Provision of an extra pin each on the IC side and the power side allows for detection and FMLB operations.

CTW Fan Module Connector Datasheet

Features and Benefits  
  • Compact power connector with current rating of 4 A/pin
  • Idle keys option
  • CTW solution
  • High-temperature housing available in UL 94V-0
  • Light pipe-frame orientation option
  • Smart fan module has IC slot
  • Smart fan module has additional pin each on IC side and power side
  • Conforms to EIA and UL certifications
  • Flexible design
  • Better cost-effectiveness
  • Meets safety requirements
  • Additional provisions for design
  • Allows the IC to record fan operations
  • Allows detection and FMLB (first mate last break) options

CTW Fan Module Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN TERMINAL FOR FAN MODULEGFMF01T01R0000HRCONN TERMINAL FOR FAN MODULE83127 - Immediate$0.11View Details
FAN MODULE COVER FOR 18POSGFMF02C01R0000HRFAN MODULE COVER FOR 18POS0 - Immediate$0.18View Details
FAN MODULE COVER FOR 8POSGFMF01C01R0000HRFAN MODULE COVER FOR 8POS0 - Immediate$0.29View Details
CONN EDGE CARD FOR FAN MOD 8POSGFMF01H01R0000HRCONN EDGE CARD FOR FAN MOD 8POS4230 - Immediate$0.78View Details
CONN EDGE CARD FOR FAN MOD 18POSGFMF02H01R0000HRCONN EDGE CARD FOR FAN MOD 18POS0 - ImmediateSee Page for PricingView Details
Published: 2018-09-25