AD5758 Single Channel DAC with HART Connectivity
Analog Devices’ current and voltage output digital-to-analog converters for HART networking and process and control applications
ADI’s AD5758 is a single-channel, voltage and current output digital-to-analog converter (DAC). This converter operates with a power supply range from -33 V (minimum) on AVSS to +33 V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60 V. On-chip dynamic power control (DPC) minimizes package power dissipation, which is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5 V to 27 V using a buck DC-to-DC converter, optimized for minimum on-chip power dissipation. The CHART pin enables a HART signal to be coupled onto the current output.
The AD5758 uses a versatile 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). The AD5758 offers improved diagnostic features from its predecessors, such as output current monitoring and an integrated 12-bit diagnostic analog-to-digital converter (ADC). Additional robustness is provided by the inclusion of a fault protection switch on the VIOUT, +VSENSE, and -VSENSE pins. This DAC comes in a 32-LFCSP (5x5) package that has an operating temperature range of -40°C to +115°C. The AD5758 is ideal for HART network, process, and actuator control applications.
- HART compliant
- Integrated ADC
- 6-bit performance
- DPC, using an integrated buck DC-to-DC converter for thermal management, enabling higher channel count in smaller size module housing
- Programmable power control (PPC) mode to enable faster settling time (15 μs typical)
- HART network connectivity
- Process controls
- Actuator controls
- Channel isolated analog outputs
- Programmable logic controllers (PLC)
- Distributed control systems (DCS)
AD5758 Single Channel DAC with HART Connectivity
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD5758SDZ | EVAL BOARD FOR AD5758 | 0 - Immediate | $119.17 | View Details |
![]() | ![]() | AD5758BCPZ-RL7 | IC DAC 16BIT 32LFCSP | 119 - Immediate | $15.64 | View Details |