ADAQ4003 18-Bit 2 MSPS µModule® Data Acquisition Solution

Analog Devices' ADAQ4003 improves the user's design journey by providing an optimized, space-efficient solution

Image of Analog Devices' ADAQ4003 18-Bit 2 MSPS ?Module® Data Acquisition SolutionADI's ADAQ4003 is a µModule precision data acquisition signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization, and layout from the designer to the device. The ADAQ4003 improves the user's design journey by providing an optimized, space-efficient solution.

Features

  • 75% reduction in device footprint compared to a similar solution with discrete components saves board space or allows the signal chain designer to fit more circuitry into a given area
  • Gain drift: 1 ppm/°C typical reducing time and temperature-dependent errors
  • 0.005% iPassive® matched resistor array: Fully differential amplifier with well-matched resistors provides a wide common mode input range and extremely good common mode rejection
Applications
  • Instrumentation
    • SMU
    • V/I
    • Digital control loops
    • Panel test
    • Automotive test
    • Seismic oil and gas exploration
  • Healthcare
    • Medical instrumentation
    • Ultrasounds
  • Industrial automation
    • Process controls
    • Robotics

ADAQ4003 18-Bit 2 MSPS µModule® Data Acquisition Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 18BIT SAR 49CSPBGAADAQ4003BBCZIC ADC 18BIT SAR 49CSPBGA0 - Immediate$36.58View Details
IC ADC 18BIT SAR 49CSPBGAADAQ4003BBCZ-RL13IC ADC 18BIT SAR 49CSPBGA0 - Immediate$24.32View Details
EVAL BOARD FOR ADAQ4003EVAL-ADAQ4003FMCZEVAL BOARD FOR ADAQ40032 - Immediate$118.00View Details
Published: 2020-11-20