ADM3252E Isolated Transceiver

Isolated, dual channel RS-232 line driver/receiver from Analog Devices

Image of Analog Devices' ADM3252E Isolated TransceiverThe Analog Devices' ADM3252E is a high speed, 2.5 kV fully isolated, dual-channel RS-232/V.28 transceiver device that is operational from a single 3.3 V or 5 V power supply. Because of high ESD protection on the RIN1, RIN2, TOUT1, and TOUT2 pins, the ADM3252E is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged and unplugged.

The ADM3252E provides four independent isolation channels using the integrated and isolated power of isoPower™, and does not require use of a separate isolated DC-to-DC converter. Chip scale transformer iCoupler® technology from Analog Devices, Inc., is used for both the isolation of the logic signals and the integrated DC-to-DC converter. The result is a total isolation solution.

IsoPower™ technology in the ADM3252E uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. Refer to Application Note AN-0971, Recommendations for Control of Radiated Emissions with isoPower Devices, for details on board layout considerations.

Applications
  • Isolated RS-232 interface
  • High noise data communications
  • Industrial communications
  • Industrial/telecommunications diagnostic ports
  • Medical equipment

ADM3252E

ImageManufacturer Part NumberDescriptionIsolated PowerNumber of ChannelsAvailable QuantityPrice
DGTL ISO 2.5KV 4CH RS232 44-LBGAADM3252EABCZDGTL ISO 2.5KV 4CH RS232 44-LBGAYes40 - Immediate$24.08View Details
Published: 2012-06-29