CN0506 Industrial Ethernet PHY

Analog Devices' CN0506 2-port, low-power, industrial Ethernet PHY reference design

Image of Analog Devices' CN0506 Industrial Ethernet PHYADI's CN0506 demonstrates a 2-port, low-power, industrial Ethernet PHY and is compatible (HW and SW) with FPGA development platforms. It supports 10 Mbps, 100 Mbps, and 1000 Mbps speeds for industrial Ethernet applications using line and ring network topologies.

Features
  • Features ADIN1300 Ethernet PHY
  • Supports MII, RMII, and RGMII modes
  • 10/100Mbps up to 180 m, 1000 Mbps up to 154 m
  • Dual ports allow for ring or line topologies
Applications
  • Industrial automation: industrial Ethernet
  • Building technology: Ethernet communications
  • Instrumentation: connected sensors

CN0506 Industrial Ethernet PHY

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CN0506EVAL-CN0506-FMCZEVAL BOARD FOR CN05066 - Immediate$176.82View Details
Published: 2021-07-01