BHA250 Accelerometer/Sensor Hub

Bosch Sensortec features their BHA250 low-power smart hub: MEMS sensors + μC

Image of Bosch Sensortec's BHA250 Accelerometer/Sensor HubBosch Sensortec's BHA250 is a small, low-power smart-hub with an integrated three axis accelerometer plus a programmable microcontroller. Containing pre-installed software and specific algorithms for activity recognition, it is specifically designed to enable always-on motion sensing. It perfectly matches the requirements of smartphones, wearables or any other application which demands highly accurate, real-time motion data at a very low power consumption level.

The Bosch Sensortec BHA250 shuttle-board is a PCB with a BHA250 sensor hub mounted on it. It allows easy access to the sensors pins via a simple socket. As all Bosch Sensortec sensor shuttle boards have an identical footprint, they can be plugged into Bosch Sensortec’s advanced development tools (e.g. the Development Board). Of course, the BHA250 shuttle board can also be used for customer’s own implementations.

Applications
  • Step counting
  • Activity recognition
  • Gesture detection of motion
  • Immersive gaming
  • eCompass and orientation

BHA250 Shuttle Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
SHUTTLE BOARD BHA250BHA250-SHUTLSHUTTLE BOARD BHA250SensorAccelerometerBHA2500 - Immediate$22.44View Details
Published: 2017-02-01