Model PEC11L Incremental Encoder

Bourns' model PEC11L provides 100,000 cycles of rotational life

Image of Bourns Inc's Model PEC11L Incremental EncoderBourns' Model PEC11L low-profile contacting encoder with a momentary push switch option provides 100,000 cycles of rotational life. With a small, robust package that offers a wide operating temperature range, this encoder is suitable for both indoor and outdoor use. Model PEC11L has an operating temperature range of -30°C to 70°C.

Applications for the PEC11L low-profile incremental encoder include audio-visual equipment, consumer electronic appliances, portable electronics, environmental controls, communication equipment, and instrument panels. Additional uses include professional audio equipment such as audio, video, and broadcast mixing consoles, electronic synthesizers and keyboards, electronic drum programmers, guitar amplifiers, and sound processors.

PEC11L Encoders

ImageManufacturer Part NumberDescriptionPulses per RevolutionAvailable QuantityPrice
ENCODER MECH QUAD VERT PC PINPEC11L-4115F-S0020ENCODER MECH QUAD VERT PC PIN205840 - Immediate$2.13View Details
Published: 2013-10-08