APDS-9306-065 Digital Ambient Light Photosensor with I²C Output
Broadcom's ambient light sensor utilizes coating technology to emulate human eye spectral response
Broadcom's APDS-9306-065 is a low-voltage digital ambient light sensor that converts light intensity to digital signal output with I²C interface. It consists of a photodiode, ADC, oscillator, and power-on reset to ensure consistent start-up. The APDS-9306-065 approximates the response of the human eye and provides direct readout where the output count is proportional to ambient light level.
- Miniature package size: 2.00 mm x 2.00 mm x 0.65 mm (L x W x H)
- Utilizes coating technology to emulate human eye spectral response
- High sensitivity in low lux conditions - ideally suited for operation behind dark glass
- Low lux performance at 0.01 lux
- Up to 20-bit resolution
- Wide power supply range: 1.7 V to 3.6 V
- I²C interface compatible with dedicated interrupt pin
- Low power consumption: 85 µA typical in active mode
- Automatic residential and commercial lighting management
- Electronic signs and signals
- Detection of ambient light to control display backlighting in wearable, mobile, computing, and consumer devices
APDS-9306-065 Digital Light Photosensor
| Image | Manufacturer Part Number | Description | Voltage - Supply | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APDS-9306-065 | SENSOR OPT 560NM AMBIENT 6 SMD | 1.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 3536 - Immediate | $0.96 | View Details |