CFS Series DIP Switches

Nidec Components' CFS series of DIP switches feature twin gold-plated contacts

Image of Nidec Components ' CFS Series Dip Slide SwitchesNidec Components ' CFS product line of 0.1” pitch DIP switches are available with SMT or through-hole PC terminals. Surface mount options are J-hook or gull-wing terminals. The switches come in stick tube or tape and reel packaging. The CFS series twin gold-plated contacts ensure excellent reliability. Applications include communication equipment, HVAC controls, vending machines, and broadcast monitors and converters. The CFS series is available in 1 to 10 positions with a flush actuator, 0.6 mm knob, or 1 mm knob. Tape seal washable versions are available with the flush actuator option.

Features
  • Twin gold-plated contacts
  • RoHS compliant
  • 1 mm travel
  • Flush actuator washable versions available with tape seal
Specifications
  • Switching contact rating: 100 mA @ 6 VDC and 25 mA @ 24 VDC
  • Termination options: J-hook, gull-wing, or through-hole PC
  • Circuit: SPST
  • Number of positions: one to ten
Published: 2016-11-10