PSoC 4 ARM® Cortex™-M0
Featuring the low-power Cortex-M0 core combined with PSoC's unique programmable mixed-signal hardware IP
Infineon's newest ARM-based PSoC, featuring the low-power Cortex-M0 core combined with PSoC's unique, programmable mixed-signal hardware IP, resulting in the industry's most flexible and scalable low-power, mixed-signal architecture.
Use PSoC 4 with PSoC Creator™ to create unique designs, shorten development schedules, and accelerate your time-to-market.
- ARM® Cortex™-M0 CPU up to 48 MHz
- Up to 32 kB Flash, 4 kB SRAM
- Programmable analog: op-amps, 12-bit 1 Msps SAR ADC
- Programmable digital: four PLD-based logic blocks
- CapSense® touch sensing
- Low power 1.71 to 5.5 V operation
- 150 nA hibernate mode, 20 nA stop mode
PSoC 4 ARM Cortex-M0
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CY8C4245PVI-482 | IC MCU 32BIT 32KB FLASH 28SSOP | 2257 - Immediate | $4.10 | View Details |
![]() | ![]() | CY8C4245AXI-483 | IC MCU 32BIT 32KB FLASH 44TQFP | 2400 - Immediate | $4.25 | View Details |
![]() | ![]() | CY8C4125PVI-482 | IC MCU 32BIT 32KB FLASH 28SSOP | 1239 - Immediate | $3.14 | View Details |
![]() | ![]() | CY8CKIT-042 | PIONEER CY8C4245AXI EVAL BRD | 0 - Immediate | $36.44 | View Details |
![]() | ![]() | CY8CKIT-038 | KIT DEV PROC MODULE PSOC 4200 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CY8C4125LQI-483 | IC MCU 32BIT 32KB FLASH 40QFN | 0 - Immediate | $3.25 | View Details |
![]() | ![]() | CY8C4125AXI-483 | IC MCU 32BIT 32KB FLASH 44TQFP | 349 - Immediate | $3.72 | View Details |