Pmod™ MTDS: Multi-Touch Display System (MTDS)
Digilent's Pmod MTDS 2.8" touchscreen display with a powerful on-board PIC32MZ microcontroller
The Digilent Pmod MTDS is a gorgeous 2.8" touchscreen display with a powerful on-board PIC32MZ microcontroller that performs graphics processing tasks. The display is a capacitive touchscreen with QVGA resolution (320x240) and two-finger multi-touch support. The MTDS firmware and the associated libraries allow users to design sleek, stylish user interfaces very quickly and effectively. The timing dependent tasks are handled by the firmware so integrating the display into existing projects is also a snap. The key functionality provided by the libraries include the ability to draw basic shapes and text, draw images stored on microSD with binary transparency, draw buttons and easily check if they have been pressed, and check the status and location of the user's two fingers.
- Free MTDS firmware/library for Arduino IDE and Xilinx SDK
- 2-finger capacitive touch panel
- Controlled by PIC32MZ
- 12-pin Pmod port with SPI
- Easily draw images with binary transparency from files stored on microSD
- Follows Digilent Pmod Interface Specification Type 1A
- 2.8" display with QVGA resolution (320x240)
Pmod MTDS
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-341 | PMOD MTDS MULTI-TOUCH DISPLAY | 0 - Immediate | $67.76 | View Details |
Microchip PIC32MZ2048ECG100-I/PT
| Image | Manufacturer Part Number | Description | Core Size | Speed | Connectivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIC32MZ2048ECG100-I/PT | IC MCU 32BIT 2MB FLASH 100TQFP | 32-Bit | 200MHz | EBI/EMI, Ethernet, I2C, SPI, SQI, UART/USART, USB OTG | 233 - Immediate | $13.30 | View Details |