EPC2029 eGaN FETs
EPC’s family of "Relaxed Pitch", 80 V, 31 A, eGaN FETs features a 1 mm ball pitch
The first in a new family of "Relaxed Pitch" devices, the EPC2029 80 V, 31 A eGaN FET from EPC features a 1 mm ball pitch. The wider pitch allows for placement of additional and larger vias under the device to enable high current carrying capability despite the extremely small 4.6 mm x 2.6 mm footprint.
Compared to state-of-the art silicon power MOFSETs with similar on-resistance, the EPC2029 is MUCH smaller and has many times superior switching performance. The EPC2029 is ideal for applications such as high frequency DC-DC converters, synchronous rectification in DC/DC and AC/DC converters, motor drives, and class-D audio.
To simplify the evaluation process of this latest high performance eGaN FET, the EPC9046 development board, featuring two EPC2029 eGaN FETs in a half-bridge topology with onboard gate drive is available. The EPC9046 allows for easy "in circuit" performance evaluation of the EPC2029 by including all critical components and is laid out for optimal switching performance with additional area to add buck output filter components.
Wide Pitch eGaN FETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9046 | EVAL BOARD FOR EPC2029 | 9 - Immediate | $102.42 | View Details |
![]() | ![]() | EPC2029 | GANFET N-CH 80V 48A DIE | 13207 - Immediate | $8.51 | View Details |