Clip-on NTC Sensors for Heat Pumps in E-mobility

TDK's B58101A0109A* (HP100) series helps minimize leakage risks due to surface temperature measurement

Image of TDK's Clip-on NTC Sensors for Heat Pumps in E-mobilityTDK Corporation's B58101A0109A* (HP100) series of heat pump sensors measure the refrigerant temperature indirectly via the pipe’s surface temperature. The NTC-based sensors are specifically designed to meet automotive requirements. Standard for pipe diameters of 12.8 mm, this clip-on design can operate in harsh environments from -40°C to +150°C and is water immersion resistant for up to 500 hours. The response time is less than 7 s. The AEC-Q200 qualified sensors offer a high dielectric strength of 1250 VAC for 10 s, an important criterion for use in EVs. Low-temperature tolerance of ±0.3 K at a nominal temperature of +85°C ensures high control accuracy.

Features and Benefits

  • Easy mounting due to clip-on technology
  • Minimization of leakage risks due to surface temperature measurement
  • High control accuracy due to low-temperature tolerance of ±0.3 K at a nominal temperature of +85°C
  • High dielectric strength of 1250 VAC for 10 s
  • Response time is less than 7 s
  • Submersible in water for up to 500 hours

Applications

  • Temperature measurement of coolants and refrigerants on heat pump tubes in BEVs

Clip-on NTC Sensors for Heat Pumps in E-mobility

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ALUMINUM PIPE CLIP-ON SENSORB58101A0109A000ALUMINUM PIPE CLIP-ON SENSOR0 - Immediate$14.65View Details
Published: 2022-09-27