3100146 Wrench/Plier In One Tool
GEDORE Tools' 3100146 works like a socket wrench and pliers in one tool
The GEDORE Tools pliers wrench works like a socket wrench and pliers in one tool. It may be used as a ratchet spanner for quick and easy tightening and loosening of hexagonal screws and nuts. This tool can replace two complete wrench sets - metric (0 mm to 50 mm) and imperial (0“ to 1-7/8“). It also offers a sliding mechanism and paralleled jaws for quick and easy adjustment. Due to the parallel jaws, careful assembly of bold connections with delicate surfaces is possible.
- Adjustable universal tool for bolting tasks
- Perfect for bending, holding, pressing, and gripping a wide range of workpieces
- Play-free positioning with no risk of damaging the edges
- Secure locking of the setting when the size of the opening is selected
- Optimum ergonomic adjustment of the hand position to the size of the jaw or spanner opening
- High transmission (>1:10) for high pressing and clamping force against the jaws
- Made of GEDORE special hardened and tempered steel for the highest loads
- May be used as a powerful vice when out and about
- Sliding mechanism may be activated from almost any setting
3100146 Wrench/Plier In One Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3100146 | WRENCH ADJUSTABLE 10" | 1 - Immediate | $60.53 | View Details |