DDR3 SDRAM with ECC
ISSI offers its DDR3 DRAM with a built-in error correcting code (ECC) feature that prevents data bit errors
Integrated Silicon Solution, Inc. (ISSI) offers its IS46TR16640ED, 1-gigabit (1-Gbit) DDR3 DRAMs with ECC. The product has an embedded error correcting code (ECC) which detects and corrects bit errors on-the-fly. It requires no monitoring, nor intervention to use, yet it is backward compatible with standard DDR3. The 1-Gbit DDR3 device is organized as 64Mbx16, packaged in a 96-ball BGA, and operates at 1.5 V. It is available in two automotive temperature grade options: A1, which operates over -40°C to 95°C and A2, which operates over -40°C to 105°C. This adds to the DDR3 SDRAM product family and ISSI’s extensive selection of DRAMs. Just as ISSI is doing with its other DRAM products, ISSI is able to provide the long-life-cycle product support as required by customer applications in automotive, industrial, and other high-reliability market segments.
| Features | ||
|
|