CST-1140 Round Cable Strip and Ring Tool

Jonard Tools’ strip and ring tool with an ergonomic handle cuts through a variety of jacket materials such as PVC, rubber, and PE

Image of Jonard Tools' CST-1140 Round Cable Strip and Ring ToolJonard Tools’ CST-1140 round cable strip and ring tool is designed for fast and precise removal of cable jackets from round cables that are 3/16” to 1 1/8” (4.5 mm to 29 mm) in diameter. The blade on the tool locks in several positions to make longitudinal cuts for end stripping, spiral cuts for end and mid-span stripping, and circular cuts for jacket removal.

The CST-1140RB replacement blade is made of high carbon steel for high quality and long life.

Features
  • Blade locks in several positions to make longitudinal cuts for end stripping, spiral cuts for end and mid-span stripping, and circular cuts for jacket removal
  • Precision blade adjustment knob allows users to set the blade at precise depths to cut cable jackets perfectly every time
  • Cuts through a variety of jacket materials such as PVC, rubber, PE, and more
  • Spring-loaded blade can be rotated 90 degrees for versatile slitting and can be adjusted for multiple round cable sizes from 3/16" to 1 1/8" (4.5 mm to 29 mm) in diameter
  • Ergonomic handle allows users to easily open the tool to insert cable

CST-1140 Round Cable Strip and Ring Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
JONARD TOOLS CST-1140 ROUND CABLCST-1140JONARD TOOLS CST-1140 ROUND CABL65 - Immediate$107.68View Details

Replacement Blade

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
JONARD TOOLS CST-1140RB REPLACEMCST-1140RBJONARD TOOLS CST-1140RB REPLACEM2 - Immediate$41.65View Details
Published: 2022-02-23