TI270 Rechargeable Thermal Imager with Wi-Fi
Klein Tools’ TI270 imager allows electricians, plumbers, HVAC techs, and home inspectors to verify systems and troubleshoot problems
Klein Tools’ TI270 is a high resolution, Wi-Fi enabled, USB rechargeable thermal imager with a large LCD that displays unseen hot and cold spots for instant troubleshooting. It offers excellent resolution with over 10,000 pixels and a choice of three color palettes. The meter provides high and low temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms. A free app is available in Google Play™ store and the App Store.
- Thermal imager has over 10,000 pixels to troubleshoot hot and cold spots
- Easily capture, store, and share thermal images with Wi-Fi capabilities
- User selectable high and low temperature alarms from -4°F to +752°F (-20°C to +400°C)
- Adjustable emissivity from 0.01 to 0.99
- Rechargeable lithium-ion battery
- Select color palettes to best capture the event: ironbow, rainbow, or grayscale
- Free app available in Google Play store and the App Store
- Includes thermal imager, USB-C® charging cable, molded soft-storage case with carabiner, and instructions
- Durable 6.6 foot (2 m) drop test protection
TI270 Rechargeable Thermal Imager with Wi-Fi
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI270 | RECHARGEABLE THERMAL IMAGER | 0 - Immediate | See Page for Pricing | View Details |