SPF Series Fuses-LPHV Series Midget Fuse Holder

Littelfuse SPF series 1000 VDC solar fuses specifically designed for photovoltaic systems

Image of Littelfuse's SPF Series Fuses/LPHV Series Midget Fuse HolderLittelfuse SPF series was specifically designed for photovoltaic (PV) systems. This family of midget fuses, measuring 10 x 38 mm, can safely protect PV modules and their conductors from reverse overcurrent conditions despite the associated challenges of DC power.

The LPHV midget fuse holder is a touch-safe design that mounts quickly onto 35 mm din rail, decreasing panel layout and assembly time. It has been self-certified to stringent Littelfuse standards for applications upwards of 1000 VDC when used with the Littelfuse SPF series.

SPF Series Features

  • UL recognized 1000 VDC maximum
  • 13 A ratings for flexible design
  • 20 kA interrupting rating
  • High performance in compact 10 x 38 mm size
  • Touch safe DIN rail holder available
  • PCB leaded version available

LPHV Series Features

  • 1000 VDC rating when used with Littelfuse
  • SPF or FLU midget fuse series
  • 30 A rated
  • Mountable on 35 mm din rail
  • Safe and easy installation and removal of fuses
  • No special fuse pullers or tools required
  • Compact design
  • RoHS compliant and Pb free
Published: 2011-02-23