TVS Diode Array for Destructive ESD Discharges - SP3042 Series
Littelfuse's SP3042 includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to protect from destructive ESD
Littelfuse's SP3042 includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in the IEC 61000-4-2 international standard (±30 kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present and the low loading capacitance makes it ideal for protecting high-speed data lines such as HDMI, USB2.0, USB3.0, and eSATA.
Product Highlight: Littelfuse® SPA® Family of TVS Diode Arrays
- ESD protection of ±30 kV contact discharge, ±30 kV air discharge (IEC 61000-4-2)
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Lightning, IEC 61000-4-5 2nd edition, 2 A (tP=8/20 μs)
- Low capacitance of 0.35 pF @ VR=0 V (TYP)
- Low leakage current of 100 nA at 5.3 V (MAX)
- Space efficient 01005 footprint
- Lead-free and RoHS compliant
- USB 3.0/USB 2.0/MHL
- MIPI cameras and displays
- HDMI 2.0, DisplayPort 1.3, eSATA
- IoT modules
- Smart phones
- External storage
- Ultrabooks, notebooks
- Tablets, eReaders
- Security modules