QuasarBrite™ 2-High SMD PBC Indicators

Lumex's LED that provides superior light performance

Image of Lumex's QuasarBrite™ 2-High SMD PBC Indicators ITW ECS Brand Lumex announces their 2-high right angle surface mount PCB indicator, an industry first SMD LED PCB indicator with the same performance as a thru-hole PCB indicator at up to 25% lower assembly costs. The LED combines superior light performance and offers a direct SMD replacement to the industry-standard through-hole 2-high LEDs.

Features
  • Same package size as thru-hole device
  • SMD assembly
  • Tape and reel packaging
  • All standard color combinations
  • Custom solutions
  • Increased intensity of 50% compared to alternative technology
Benefits
  • Minimizes re-design of the equipment
  • Offers assembly savings of up to 25%
  • Easy mounting with pick-and-place process
  • Colors available in red, green, yellow, and blue for added display variety
  • Tailored to meet your specific requirements and applications
  • Greater visibility and clarity
Markets
  • Medical
  • Telecommunications
Applications
  • Portable medical equipment and diagnostics
  • Routers and server networks
Published: 2014-09-10