MASW-011107-DIE GaAs SPDT Non-Reflective Switch

MACOM's MASW-011107-DIE is fabricated using their mature 0.5 μm low gate-lag pHEMT process

Image of  MACOM's MASW-011107-DIE GaAs SPDT Non-Reflective SwitchMACOM's MASW-011107-DIE is a versatile, broadband, non-reflective SPDT switch offered as bare die part. The switch operates from DC to 26.5 GHz and provides <2.0 dB insertion loss and >40 dB isolation. The combination of broadband performance along with very fast switching and excellent settling time make this device ideal for many applications, including test and measurement, EW, and broadband communication systems. The MASW-011107-DIE is fabricated using MACOM's mature 0.5 μm low gate-lag pHEMT process. This robust process features full surface passivation for high performance and high reliability. DIE form is 1.3 mm x 0.85 mm x 0.1 mm in size.

Features
  • Broadband performance
  • Low insertion loss: 1.3 dB @ 20 GHz
  • High isolation: 46 dB @ 20 GHz
  • Fast switching speed
  • Non-reflective configuration
  • Ultra-low DC power consumption
  • Size: 1.3 mm x 0.85 mm x 0.1 mm
  • RoHS compliant
Applications
  • Test and measurement
  • EW
  • Broadband communication

MASW 011107 DIE GaAs SPDT Non-Reflective Switch

ImageManufacturer Part NumberDescriptionInsertion LossTest FrequencyP1dBAvailable QuantityPriceView Details
IC RF SWITCH SPDT 26.5GHZ DIEMASW-011107-DIEIC RF SWITCH SPDT 26.5GHZ DIE1.5dB25GHz27dBm0 - Immediate$113.72View Details
Published: 2019-03-11