MIC23153 Synchronous Buck Regulator

Microchip's MIC23153 perfectly suited for supplying processor core voltages

Image of Micrel's MIC23153 Synchronous Buck RegulatorMicrochip's MIC23153 is a high efficiency 4MHz 2A synchronous buck regulator with HyperLight Load™ mode, Power Good output indicator, and programmable soft-start. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response, which makes the MIC23153 perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny (2.5mm x 2.5mm) thin MLF® package saves precious board space and requires only four external components.

The MIC23153 is designed for use with a very small inductor, down to 0.47μH, and an output capacitor as small as 2.2μF that enables a total solution size less than 1mm in height.

The MIC23153 has a very low quiescent current of 22μA and achieves a peak efficiency of 93 percent in continuous conduction mode. In discontinuous conduction mode, the MIC23153 can achieve 85 percent efficiency at 1mA.
Features
  • Available in 10-pin (2.5mm x 2.5mm) thin MLF package
  • Output voltage: fixed or adjustable (0.62V to 3.6V)
  • Thermal shutdown and current-limit protection
  • 4MHz PWM operation in continuous mode
  • Fully integrated MOSFET switches
  • 22μA typical quiescent current
  • 2.7V to 5.5V input voltage
  • Up to 2A output current
Applications
  • WiFi/WiMax/WiBro modules, wireless LAN cards
  • Mobile handsets, portable applications
  • Portable navigation devices (GPS)
  • Portable media/MP3 players
  • Solid state drives (SSD)
  • RoHS Compliant

MIC23153 Synchronous Buck Regulator

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityPriceView Details
IC REG BUCK ADJ 2A 10TMLFMIC23153YMT-TRIC REG BUCK ADJ 2A 10TMLFBuckAdjustable50203 - Immediate$1.76View Details
Published: 2011-08-11