DM240312 Development Board for PIC24FJ256DA210
Microchip’s DM240312 development board is low cost and efficiently evaluates the features and performance of the PIC24FJ256DA210
Microchip's PIC24FJ256DA210 development board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB. This board is an ideal platform for developing graphical human interface applications. The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1 and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board available by Microchip. The development board also provides a complete interface to MPLAB® ICD-3, MPLAB REAL ICE, and MPLAB PICkit-3 emulator and debugger.
| Features | ||
|
|
DM240312 Development Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM240312 | PIC24FJ256DA210 EVAL BOARD | 1 - Immediate | $116.58 | View Details |