MLA-01122B 1 to 12 GHz Low-Noise MMIC Amplifier
CML Micro's MLA-01122B offers excellent gain (17 dB) and noise figure (1.6 dB, mid-band) over a broad frequency range
CML Micro' MLA-01122B is a fully-matched broadband low-noise MMIC amplifier utilizing high-reliability, low-noise GaAs PHEMT technology. This MMIC is suited for satellite communications, microwave radios, instrumentation, wideband systems, and also many commercial wireless applications where low-noise figure with high-gain is desirable. Typical P-1dB is 16.5 dBm and OIP3 is +27 dBm at 6 GHz. It has on-chip bias circuit, choke, and DC blocking to provide bias stability and ease of use. The second gate voltage input can be used for gain control if necessary.
| Features | ||
|
|
|
| Applications | ||
|
|