2.4 GHz Ceramic Antenna

Molex's 206513 series embedded ceramic antenna has a frequency range of 2.4 GHz to 2.5 GHz

Image of Molex's 2.4 GHZ Ceramic AntennaMolex’s 206513 series is a 2.4 GHz embedded ceramic antenna with high efficiency over 55% on all frequency bands. This miniature SMT ceramic component requires a very small (4 mm x 4 mm) keep-out area and is designed to be mounted directly at the corner of the main device PCB. It has a frequency range of 2.4 GHz to 2.5 GHz, return loss of <-6 dB, and peak gain (max) 3.6 dBi. It features an omnidirectional radiation pattern.

Applications
  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming entertainment
    • Smart appliances
    • Energy and utilities
  • Wireless infrastructure
    • Wireless solutions
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking

2.4 GHz Ceramic Antenna

ImageManufacturer Part NumberDescriptionGainPower - MaxFeaturesAvailable QuantityPriceView Details
RF ANT 2.4GHZ CER PATCH SLDR SMD2065130001RF ANT 2.4GHZ CER PATCH SLDR SMD3.6dBi2 W-6265 - Immediate$0.80View Details
Published: 2019-01-17