D-Sub Grounding Connectors

Molex’s D-sub grounding connectors have a metal sealing frame for rear installation which ensures EMI shielding and saves space

Image of Molex's D-Sub Grounding ConnectorsMolex’s D-sub grounding connectors provide potential equalization when they are mated, eliminating the need for a screw or clamp, and safety caps provide waterproof protection even when unmated. The supplied two hexagonal bolts enable mounting on housing.

The high-power contact (40.0 A) connected to ground cable (8 AWG) with straight termination meet performance requirements for high-powered equipment.

The metal sealing frame for rear installation ensures EMI shielding and saves space as no extra frame needed.

IP66 and IP67 ratings prevent water and dust ingress and protect the connector in harsh environments.

Features
  • Mates with F1W1P-K120
  • IP66 and IP67 ratings
  • Voltage current: 40.0 A max
  • Contact resistance: ≤1 milliohms (initial)
  • Dielectric withstanding voltage: 1,000 V insulation 
  • Resistance: ≤5,000 Megohms
  • Durability: 500 cycles min
  • Housing: Plastic with tin-plated brass front
  • Plating:
    • Contact area: 0.8 µm gold
    • Solder tail area: 0.2 µm gold
  • Operating temperature: -25°C to +70°C

Applications
  • Industrial automation
  • Applications exposed to water spray
  • Telecommunications
  • Communication towers
  • Remote radio heads
  • Data/computing
  • Mobile applications

D-Sub Grounding Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE ASSY D 1POS UNSHLD YELLOW1731080057CABLE ASSY D 1POS UNSHLD YELLOW0 - Immediate$43.54View Details
CONN D-TYPE PLUG 1POS SOLDER CUP1731140265CONN D-TYPE PLUG 1POS SOLDER CUP0 - Immediate$18.65View Details
Published: 2018-10-23