DRQ11 Series DC/DC Converter
Murata's fully regulated 1 kW quarter brick provides 11.2 V out at 88 A, 36 VIN to 60 VIN range
Murata's 1 kW DRQ-11.4/88-L48 series of quarter brick, intermediate bus, DC/DC converter modules address the growing power requirements of high-reliability networking and telecommunications infrastructure equipment. The fully regulated DRQ-11.4/88-L48xx series provides 11.4 VOUT at 88 A with a VIN range of 36 VDC to 60 VDC operating from 48 VDC battery systems or networking equipment that operates at 54 VIN. This fully regulated, fixed frequency, 1 kW rated bus converter boasts an industry-leading efficiency level of 97%.
Developed by Murata Power Solutions to the industry standard DOSA high power 1/4 brick specification, the DRQ-11.4/88-L48xx DC/DC converter modules are available with many standard features and options including parallel load sharing of two or more modules, pre-bias protection, positive or negative on/off logic options, and short circuit, overcurrent, overvoltage, and over temperature protections. The DRQ-11.4/88-L48 series supports pre-biased start-up, eliminating reverse current issues during system start and shutdown.
Safety rated for networking and telecommunications applications, the fully isolated modules provide 1,500 VDC of input/output isolation with an operational insulation safety rating. In order to provide industry-leading reliability the DRQ-11.4/88-L48 series is designed and tested to meet the industry requirements of IPC-9592 Revision B. The converters' integrated baseplate design enhances thermal performance and its 97% efficiency promotes cooler operation for reliability and longevity.
The primary applications for Murata's DRQ-11.4/88-L48 are networking and telecommunications infrastructure equipment, communications equipment, network security, routers, wireless base stations, telecommunications switches and electronics, computing equipment, and other applications requiring power conversion to an intermediate bus voltage of 11.4 V.
- Designed for regulated intermediate bus architectures (RIBA)
- Designed and tested to meet the requirements of IPC9592, Rev B
- 96.3% ultra-high efficiency at full load
- 36 VDC to 60 VDC input range (48 V nominal)
- Monotonic startup into pre-bias output conditions
- Overcurrent and overtemperature protection
- Synchronous rectifier topology
- Stable no-load operation.
- Negative logic standard configuration (positive logic optional)
- Up to +85°C thermal performance (with derating)
- Remote on/off enable control
- Fully isolated to 1,500 VDC
- Extensive protection features (UVLO, OVP, OCP, SCP, OTP)
- Full safety, emissions, and environmental certifications
- Approved to UL 60950-1, CSA-C22.2 No.60950- 1, IEC/EN 60950-1 safety approvals
Applications
- Networking and telecommunications infrastructure equipment
DRQ11 Series DC/DC Converter
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRQ-11.4/88-L48NB-C | DC DC CONVERTER 11.2V 986W | 1 | 36V | 60V | 0 - Immediate | See Page for Pricing | View Details |