MR-CANHUBK344 Evaluation Board for Mobile Robotics with 100BASE-T1 and Six CANFD

NXP's evaluation board features advanced safety, security, and software support

Image of NXP's MR-CANHUBK344 Evaluation BoardNXP's MR-CANHUBK344 is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), it features advanced safety, security, and software support.

The MR-CANHUBK344 includes 100BASE-T1 Ethernet (TJA1103) and six CAN FD ports (available in the S32K344). The six CAN ports are two each of CAN FD, CAN SIC (signal improvement), and CAN SCP (secure). Tunneling CAN over Ethernet using IEEE 1722 is one use case for this. The SE050 secure element with near-field communication (NFC) as well as other general-purpose peripheral interfaces are also accessible on DroneCode standard JST-GH connectors.

Features
  • FS26: safety system basis chip with low-power fit for ASIL D
  • SE050 secure element with NFC
  • Automotive CAN-FD (TJA144x), CAN SIC (TJA1463), and Secure HS-CAN (TJA1153) transceivers
  • Small OLED for local information display
  • DCD-LZ programming adapter board
  • USB-UART adapter cable
  • Power adapter cables, including JST-JH to common red SY connector, barrel connector, and XT-60 LiPo battery connector
  • Six CAN cables
  • Six CAN termination boards
  • One T1 Ethernet cable
  • Generic JST-GH cables for UART/SPI/I2C
  • Small OLED display
  • NFC antenna
  • Open-source enablement for the mobile robotics community
  • DroneCode PX4 flight stack development
  • Linux Foundation Dronecode connector standard is used to ease connection with drones and other existing mobile robotics hardware
  • Secure bridging between mobile robotics multiple modular nodes
  • Secure bridging between mobile robotics multiple communication domains
  • S32 Design Studio tools
  • MR-CANHUBK344 IEEE 1722 protocol stacks
  • NuttX RTOS opensource repository
  • NuttX/PX4 base example
Applications
  • Tunneling CAN sensors and actuators over Ethernet
  • Small robotics vehicle controllers
  • Motor controllers
  • Distributed processing peripheral in larger robotic systems
  • Secure or encrypted subsystems (such as GPS data)

MR-CANHUBK344 Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR S32K344MR-CANHUBK344EVAL BOARD FOR S32K344Power ManagementMotor Controller/DriverYes, MCU, 32-Bit34 - Immediate$183.32View Details
Published: 2023-08-01