B5W Air Quality Sensor
Omron's B5W high-precision air quality/dust sensor capable of detecting 0.5 µm particles
The demand for detecting air quality is increasing across markets such as household appliances and building automation, especially for smart home applications in air conditioners and air purifiers. Omron's B5W air quality sensor is capable of detecting 0.5 µm particles. The duct structure can breathe in air stably and effectively allowing particulates to flow through the sensor. Omron’s air quality sensor can intake and sample six times greater air volume than competitors, which means it is able to provide more consistent and accurate results.
Video: Air Quality Sensor B5W LD0101
Features
- High sensitivity
- Detection of the 0.5 µm particle is possible using LED
- Greater air flow intake
- The original duct structure can breathe in air stably and effectively allowing particulates to flow through the sensor
- Smaller package size 52.3 mm (W) × 39.3 mm (H) × 17.6 mm (D)
- Small size due to slimmed optical design
- Omron’s air quality sensor has superior sensitivity against competing LED sensing technology, meaning we can detect smaller particle sizes
- Ability to intake and sample greater air volume provide more consistent and accurate results
- Contributes to smaller devices
| Applications | ||
|
|
B5W Air Quality Sensor
| Image | Manufacturer Part Number | Description | Voltage - Supply | Mounting Type | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B5W-LD0101-1 | SENSOR DUST AIR QUALITY 5V | 4.5V ~ 5.5V | User Defined | Module | 0 - Immediate | See Page for Pricing | View Details |