PCE-MFM 2400 Electromagnetic Field Meter with 1% Accuracy

PCE Instruments’ electromagnetic measuring device has a switch-off function that automatically switches off after five minutes

Image of PCE Instruments' PCE-MFM 2400 Electromagnetic Field Meter with 1% AccuracyPCE Instruments’ PCE-MFM 2400 electromagnetic field meter with a measuring range of 2,400 mT covers various measuring tasks. The field strength meter has an accuracy of 1%, making it an exact measuring device that can be used to test relays and permanent magnets for existing magnetic fields. It can be used in production processes or quality control.

With the backlight on the electromagnetic field meter, the measured values are always easy-to-read even in poor lighting. It has an automatic switch-off function automatically switches the unit off after five minutes, ensuring the battery does not discharge completely.

Features
  • Measuring range up to 24,000 G and 2,400 mT
  • Measuring direction: Transverse
  • For measuring static magnetic fields
  • Transverse Hall sensor, cable length approx. 3.3 ft, 1 m
  • Automatic switch-off
Applications
  • Detecting static (DC) permanent (rare-earth) magnetic, dynamic (AC) electromagnetic fields (EMFs), or both
Published: 2023-05-01