PCE-VT 3700 Handheld Device for Mobile Vibration Measurement

PCE Instruments' vibration meter analyzes the measured values and automatically shows a good/bad evaluation on the display

Image of PCE Instruments’ PCE-VT 3700 Handheld Device for Mobile Vibration MeasurementPCE Instruments' PCE-VT 3700 vibration analyzer is ideal for maintenance workers who need to quickly check vibrating parts, machines, and systems. This meter shows the vibration acceleration, velocity, and displacement directly on the display. Users can use the device to quickly and reliably detect machine imbalances which can lead to, for example, bearing damage.

The vibration meter is equipped with a mode that allows a measurement to be carried out according to ISO 10816-3. It analyzes the measured values and automatically shows a good/bad evaluation on the display. The meter comes with a spiral cable sensor, magnet adapter, service bag, and batteries.

The PCE-VT 3700’s color graphic display makes operation easier since all instructions and menu items are shown in plain text. The twelve languages in the menu of the vibration meter are easily switchable.

Features
  • Acceleration: 0.0 m/s² to 399.9 m/s² (0.0 in./s² to 15,744 in./s²)
  • Velocity: 0.00 mm/s to 399.99 mm/s (0.00 in./s to 15.74 in./s)
  • Displacement: 0.000 mm to 3.9 mm (0.000 in. to 0.154 in.)
  • Automatic ISO 10816-3 evaluation
  • Color graphic display
Applications
  • Inspection of vibrations in machines and systems
Published: 2023-04-24