Wi-Fi-6E Omnidirectional Radome Antenna - RO2471NM
Pulse Electronics’ tri-band antenna features lightning-fast connections and excellent bandwidth coverage from 2,400 MHz to 7,125 MHz
Pulse Electronics, a YAGEO company, offers an expanded range of Wi-Fi-6E radome omni-antennas. Standing at just 6.8 inches tall, the RO2471NM boasts a sleek and discreet low-profile design that blends seamlessly into any environment. Whether mounted on utility boxes or discreetly placed in remote monitoring setups, it offers optimal coverage without compromising aesthetics. With a gain of 3dBi to 5dBi, the RO2471NM antenna delivers enhanced signal strength and an improved coverage range. Ideal for smart metering, remote monitoring, utility boxes, and other IoT applications, this antenna ensures reliable and robust connectivity for all wireless devices.
- Wi-Fi-6E, tri-band antenna
- Bandwidth coverage:
- 2,400 MHz to 2,500 MHz
- 4,900 MHz to 5,850 MHz
- 5,925 MHz to 7,125 MHz
- Utility boxes
- Smart metering
- Sensing and remote monitoring
- IoT devices
RO2471NM Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RO2471NM | ANT RADOME OMNI WIFI GHZ N MALE | 15 - Immediate | $53.94 | View Details |