Wideband 5G FR1, Wi-Fi 6E Low-Profile Antenna – LPT600/71DMN Series

Pulse Electronics’, a YAGEO Company, antenna is designed for use in transit, M2M, IoT, and cellular applications

Image of Pulse Electronics’, a YAGEO Company,Wideband 5G FR1, Wi-Fi 6E Low Profile Antenna – LPT600/71DMN SeriesPulse Electronics', a YAGEO Company, LPT600/71DMN LPT series antenna is a 5G FR1, low-profile transit, M2M, IoT antenna with exceptional performance, covering 617 MHz to 960 MHz / 1710 MHZ to 7125 MHz, with 2 dBi and 5.5 dBi gain, respectively, creating superior coverage over long distances when compared to similar antennas on the market. Its attractive and mechanically robust design is IP67 rated and has an omnidirectional pattern making it ideal for both indoor and outdoor applications. The antenna, measuring just 3.7” tall with a 1.61” diameter, has an aesthetically pleasing package, making it versatile across many different markets and applications. Mounting with a direct N jack will allow for an easy vandal-resistant installation in both ceiling and surface mount applications.

5G product flyer

Features
  • Wideband 5G FR1 cellular, Wi-Fi, and Wi-Fi 6E coverage
  • High-performance and high-efficiency single element design
  • Omnidirectional pattern
  • Mechanically robust, IP67 rated for outdoor and indoor use
  • Low profile with aesthetically pleasing package
  • Standard N-jack mounting solution for both ceiling mount and surface mount installs
Applications
  • FirstNet/public safety
  • Cellular/5G/LTE/CBRS
  • M2M/utilities
  • IoT/IIoT
  • Transportation

Wideband 5G FR1, Wi-Fi 6E Low-Profile Antenna – LPT600/71DMN Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA 617-7125MHZ MONO BLACKLPT600/71DMNANTENNA 617-7125MHZ MONO BLACK0 - Immediate$39.34View Details
ANTENNA 617-7125MHZ MONOPOLELPT600/71DMNWANTENNA 617-7125MHZ MONOPOLE0 - Immediate$39.34View Details
Published: 2022-02-04