DC-DC Converters IC for Industrial Applications
ROHM introduces its 7 V to 36 V input, 1 A integrated-MOSFET single-synchronous buck DC-DC converters
ROHM's BD9E100FJ-LB and BD9E101FJ-LB are synchronous buck switching regulators with built-in power MOSFETs. These are capable of an output current of up to 1 A. They are current mode control DC-DC converters and feature high-speed transient response. Phase compensation can also be set easily.
| Features | ||
|
|
Applications
- Industrial equipment
- Power supply for FA’s industrial device using 24 V bass
- Consumer applications such as home appliance; distribution type power supply system for 12 V and 24 V
DC-DC Converters IC for Industrial Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BD9E100FJ-LBGE2 | IC REG BUCK ADJ 1A 8SOPJ | 893 - Immediate | $3.29 | View Details |
![]() | ![]() | BD9E101FJ-LBGE2 | IC REG BUCK ADJ 1A 8SOPJ | 2569 - Immediate | $3.29 | View Details |
![]() | ![]() | BD9E100FJ-EVK-001 | EVAL BOARD FOR BD9E100 | 0 - Immediate | $39.96 | View Details |
![]() | ![]() | BD9E101FJ-EVK-001 | EVAL BOARD FOR BD9E101 | 0 - Immediate | See Page for Pricing | View Details |