SHTW2 Xplained Pro Dual Humidity and Temperature Extension Board

Sensirion's humidity and temperature extension boards are designed for wearables using on/off body detection

Image of Sensirion SHTW2 Xplained Pro Dual Humidity and Temperature Extension BoardUsing two Sensirion SHTW2 humidity/temperature sensors, designers are able to detect if a person is wearing a device and make it smarter and more efficient with this information. Imagine devices automatically switching things on or off, dimming screens, adjusting volume, switching from headphones to speaker, going into power saving mode, and more, all automatically just because the device was picked up or put down, or headphones were taken in or out. Not to mention that it can also distinguish between human presence and object presence. This is the next step for wearable technologies and the possible applications are endless.

See highlight for SHTW2 WLCSP Humidity and Temperature Sensor IC

Applications
  • Any wearable device
  • Battery powered devices
  • Wearable medical devices
  • Smart watches
  • Fitness trackers
  • VR goggles

SHTW2 Xplained Pro Dual Humidity and Temperature Extension Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WINGBOARD FOR ATMEL XPLAINED PROSHTW2 XPLAIN PRO DUAL HUM & TEMPWINGBOARD FOR ATMEL XPLAINED PRO0 - ImmediateSee Page for PricingView Details
Published: 2017-01-18