STBRx008-Y Automotive-Grade Diodes

STMicroelectronics' diodes are suitable as input bridges for battery chargers and charging stations

Image of STMicroelectronics' STBRx008-Y Automotive-Grade DiodeSTMicroelectronics' STBR3008-Y (30 A) and STBR6008-Y (60 A) 800 V automotive-grade certified diodes offer up to 200 mV lower VF. This leads to a 5 W reduction in an 11 kW onboard battery charger (OBC), corresponding to a +15°C reduction of the operating junction temperature.

The important thermal stress reduction addresses temperature, the first contributor, to increase the reliability of heavy-duty applications such as OBC, charging stations, and renewable energy converters.

Features
  • AEC-Q101 qualified
  • Ultra-low conduction and reverse losses
  • High junction temperature: +175°C
  • VRRM: -40°C to +175°C
  • Surge reverse voltage: 900 V
  • Improves application efficiency
  • Surge current derating curve graphs available in the datasheet
  • Lower operating temperature and higher system reliability
  • More compact design
  • Better for the environment
Applications
  • OBC
  • Charging stations
  • Renewable energy converters
  • High-power redundancy functions
  • Bypass diodes

STBRx008-Y Automotive-Grade Diodes

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedCapacitance @ Vr, FAvailable QuantityPriceView Details
DIODE STANDARD 800V 60A DO247STBR6008WYDIODE STANDARD 800V 60A DO2471.1 V @ 60 AStandard Recovery >500ns, > 200mA (Io)-257 - Immediate$4.32View Details
DIODE STANDARD 800V 30A DO247STBR3008WYDIODE STANDARD 800V 30A DO2471.1 V @ 30 AStandard Recovery >500ns, > 200mA (Io)-1 - Immediate$2.93View Details
Published: 2020-01-28